Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01708MR-LWC50-HTCopy
Manufacturer Standard Lead Time21 weeks
Order Code4911601
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.670 (CNY33.5271) |
| 5+ | CNY26.770 (CNY30.2501) |
| 10+ | CNY23.980 (CNY27.0974) |
| 20+ | CNY22.240 (CNY25.1312) |
| 40+ | CNY20.650 (CNY23.3345) |
| 80+ | CNY18.610 (CNY21.0293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.67 (CNY33.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01708MR-LWC50-HTCopy
Manufacturer Standard Lead Time21 weeks
Order Code4911601
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency950Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
Product Dimensions17mm x 4.25mm
Frequency Range950Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
800mW
Sound Pressure Level (SPL)
95dB
Product Dimensions
17mm x 4.25mm
Temperature Grade
Standard
Product Range
-
Impedance
8ohm
Resonant Frequency
950Hz
Speaker Shape
Round
Frequency Range
950Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001