Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-6-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4411339
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 5+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY21.560 (CNY24.3628) |
| 20+ | CNY20.530 (CNY23.1989) |
| 40+ | CNY19.500 (CNY22.035) |
| 100+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MR-6-RCopy
Manufacturer Standard Lead Time33 weeks
Order Code4411339
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom1.2W
Resonant Frequency900Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial0.6"
Product Dimensions15mm x 4.4mm
Frequency Response Min900kHz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.8W
External Depth - Metric4.4mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
15mm
Resonant Frequency
900Hz
Speaker Shape
Round
Product Dimensions
15mm x 4.4mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.8W
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
1.2W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
0.6"
Frequency Response Min
900kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015