Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508MO-SC11-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411336
Product RangeMobile Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 5+ | CNY16.650 (CNY18.8145) |
| 10+ | CNY14.400 (CNY16.272) |
| 20+ | CNY13.680 (CNY15.4584) |
| 40+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY10.680 (CNY12.0684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerPUI AUDIOManufacturer Part NoAS01508MO-SC11-RCopyManufacturer Standard Lead Time37 weeksOrder Code4411336Product RangeMobile SeriesTechnical DatasheetDriver TypeGeneral PurposeImpedance8ohmExternal Width - Metric11mmPower Rating Nom10WResonant Frequency600HzSound Pressure Level (SPL)89dBSpeaker ShapeSquareExternal Width - Imperial0.43"Product Dimensions15mm x 11mm x 4.7mmFrequency Response Min600HzFrequency Range600Hz to 20kHzFrequency Response Max20kHzTemperature Grade-IP Rating-Product RangeMobile SeriesSpeaker MountingBare MountPower Rating Max700mWExternal Length - Metric15mmExternal Depth - Metric4.3mmExternal Length - Imperial0.6"External Depth - Imperial0.17"SVHCNo SVHC (21-Jan-2025)
Technical Specifications
- Driver Type
General Purpose
External Width - Metric11mm
Resonant Frequency600Hz
Speaker ShapeSquare
Product Dimensions15mm x 11mm x 4.7mm
Frequency Range600Hz to 20kHz
Temperature Grade-
Product RangeMobile Series
Power Rating Max700mW
External Depth - Metric4.3mm
External Depth - Imperial0.17"
Impedance8ohm
Power Rating Nom10W
Sound Pressure Level (SPL)89dB
External Width - Imperial0.43"
Frequency Response Min600Hz
Frequency Response Max20kHz
IP Rating-
Speaker MountingBare Mount
External Length - Metric15mm
External Length - Imperial0.6"
SVHCNo SVHC (21-Jan-2025)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85182100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (21-Jan-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.0015