Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-265-RCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4136963
Product RangeMP ABS Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.300 (CNY29.719) |
| 25+ | CNY24.200 (CNY27.346) |
| 50+ | CNY21.550 (CNY24.3515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-265-RCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4136963
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric14mm
Power Rating Nom1W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions14mm x 25mm x 5.4mm
External Width - Imperial0.551"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.4mm
External Length - Imperial0.984"
External Depth - Imperial0.212"
SVHCn-hexane (04-Feb-2026)
Product Overview
- 8ohm, 1W miniature speaker
- 8 ±20%ohm rated impedance 1.0KHz/1.0V
- 1W rated input power, 1.5W maximum input power
- Resonant frequency is 1100 ±20%Hz/1V, frequency range from F0Hz-20,000Hz
- 95 ±3d sound pressure level at (AVG 0.8, 1.0, 1.21.5) KHz 0.1W/0.1m
- 1.0T flux density, -30°C to +70°C operating temperature
- 5% maximum at 2KHz, 1W total harmonic distortion
- ABS frame, SPCC plate and yoke, NdFeB magnet, cloth diaphragm
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
14mm
Resonant Frequency
1.1kHz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.551"
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1.5W
External Depth - Metric
5.4mm
External Depth - Imperial
0.212"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
95dB
Product Dimensions
14mm x 25mm x 5.4mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
n-hexane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:n-hexane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003