Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-264-RCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4136961
Product RangeMP ABS Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.100 (CNY23.843) |
| 25+ | CNY18.810 (CNY21.2553) |
| 50+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY15.430 (CNY17.4359) |
| 250+ | CNY14.430 (CNY16.3059) |
| 500+ | CNY12.600 (CNY14.238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-264-RCCopy
Manufacturer Standard Lead Time19 weeks
Order Code4136961
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric39.8mm
Power Rating Nom40mW
Resonant Frequency180Hz
Sound Pressure Level (SPL)122dB
Speaker ShapeRound
External Diameter - Imperial1.566"
Product Dimensions39.8mm x 9.3mm
Frequency Response Min20kHz
Frequency Range20kHz to 40kHz
Temperature Grade-
Frequency Response Max40kHz
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max100mW
External Depth - Metric9.3mm
External Depth - Imperial0.366"
SVHCn-hexane (04-Feb-2026)
Product Overview
- 8ohm, 0.4W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/0.57Vrms
- 40mW rated input power, 100mW maximum input power
- Resonant frequency F0 (in free field) is 180 ±20%(Hz) with input
- 122 ±3dB sound pressure level at 1KHz with IEC318 coupler, 1mW, 1cm
- 5% maximum at 1KHz, 0.57V total harmonic distortion
- Operating temperature range from 20°C to +60°C
- ABS frame, SPCC plate and yoke
- Frequency response & deviation is 0.57V/1cm 20,000-40,000Hz
- PET diaphragm, ferrite magnet
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
39.8mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
39.8mm x 9.3mm
Frequency Range
20kHz to 40kHz
Frequency Response Max
40kHz
Product Range
MP ABS Series
Power Rating Max
100mW
External Depth - Imperial
0.366"
Impedance
8ohm
Power Rating Nom
40mW
Sound Pressure Level (SPL)
122dB
External Diameter - Imperial
1.566"
Frequency Response Min
20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.3mm
SVHC
n-hexane (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:n-hexane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005