Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.950 (CNY273.4035) |
| 4+ | CNY220.130 (CNY248.7469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.95 (CNY273.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245098
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric266mm
Impedance8ohm
Power Rating Nom250W
Resonant Frequency42Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial10.472"
Product Dimensions263mm x 78.5mm
Frequency Response Min35Hz
Frequency Range35Hz to 3.5kHz
Temperature Grade-
Frequency Response Max3.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric130mm
External Depth - Imperial5.118"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is suitable for ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 10inch
- Rated impedance is 8ohm, operating bandwidth is 35 to 3.5KHz(-3dB)
- Power handling capacity is 200W, sensitivity (1W/M) is 93dB(±3dB)
- Voice coil diameter is 2inch
- Resonance frequency is 41.8Hz, DC resistance is 6.3ohm
- 3.08 mechanical Q factor, 0.655 electrical Q factor, 0.54total Q factor
- Cast aluminum basket, 40oz magnet
- 76 efficiency bandwidth product
- 6.5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
42Hz
Speaker Shape
Round
Product Dimensions
263mm x 78.5mm
Frequency Range
35Hz to 3.5kHz
Frequency Response Max
3.5kHz
Product Range
-
External Depth - Metric
130mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
266mm
Power Rating Nom
250W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
10.472"
Frequency Response Min
35Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.118"
Technical Docs (1)
Alternatives for 55-2981
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736