Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245097
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.370 (CNY211.7281) |
| 4+ | CNY171.860 (CNY194.2018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.37 (CNY211.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974Copy
Manufacturer Standard Lead Time11 weeks
Order Code4245097
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
Power Rating Nom200W
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial15.079"
Product Dimensions383mm x 143mm
Frequency Range50Hz to 3kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric143mm
External Depth - Imperial5.63"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 15inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz
- Power handling capacity is 200W rms, sensitivity (1W/M) is 98dB
- Voice coil diameter is 2inch
- Resonance frequency is 32.5Hz, DC resistance is 7.2ohm
- 3.0845 mechanical Q factor, 0.5591 electrical Q factor, 0.4733 total Q factor
- Pressed steel chassis basket, 40oz magnet
- 58 efficiency bandwidth product
- 1.522mH voice coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
383mm
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Frequency Response Max
3kHz
Product Range
-
External Depth - Metric
143mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
200W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
15.079"
Frequency Range
50Hz to 3kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.63"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328