Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.860 (CNY130.9218) |
| 4+ | CNY105.840 (CNY119.5992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.86 (CNY130.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2973
Order Code4245096
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
Impedance8ohm
Power Rating Nom120W
Resonant Frequency42Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions30mm x 128mm
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric128mm
External Depth - Imperial5.039"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or autosound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 4kHz (-3dB)
- Power handling capacity is 120Watts, sensitivity (1W/M) is 91dB (±3dB)
- Voice coil diameter is 1.5inch
- Resonance frequency is 42Hz, DC resistance is 7.2ohm
- 3.24 mechanical Q factor, 0.5654 electrical Q factor, 0.4772 total Q factor
- Pressed steel chassis basket, 30oz magnet
- 74 efficiency bandwidth product
- 0.9099mH voice coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
42Hz
Speaker Shape
Round
Product Dimensions
30mm x 128mm
Frequency Range
50Hz to 4kHz
Frequency Response Max
4kHz
Product Range
-
External Depth - Metric
128mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
310mm
Power Rating Nom
120W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
12.205"
Frequency Response Min
50Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
5.039"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144