Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827691
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2962.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827691
Technical Datasheet
External Diameter - Metric312mm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency35.4Hz
Sound Pressure Level (SPL)90dB
External Diameter - Imperial12.283"
External Width - Imperial-
Product Dimensions312mm x 127mm
Frequency Response Min48Hz
Frequency Range30Hz to 2.5kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max300W
External Length - Metric-
External Depth - Metric127mm
External Length - Imperial-
External Depth - Imperial5"
Technical Specifications
External Diameter - Metric
312mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Width - Imperial
-
Frequency Response Min
48Hz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
Resonant Frequency
35.4Hz
External Diameter - Imperial
12.283"
Product Dimensions
312mm x 127mm
Frequency Range
30Hz to 2.5kHz
Temperature Grade
-
Power Rating Max
300W
External Depth - Metric
127mm
External Depth - Imperial
5"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536