Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR027300MR-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411326
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.440 (CNY28.7472) |
| 5+ | CNY22.440 (CNY25.3572) |
| 10+ | CNY19.430 (CNY21.9559) |
| 20+ | CNY18.480 (CNY20.8824) |
| 40+ | CNY17.530 (CNY19.8089) |
| 60+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.44 (CNY28.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR027300MR-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411326
Technical Datasheet
Driver TypeReceiver
External Diameter - Metric26.8mm
Impedance300ohm
Power Rating Nom15mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)110dB
Speaker ShapeRound
External Diameter - Imperial1.05"
Product Dimensions26.8 mm x 26.8 mm x 8 mm
Frequency Response Min0
Frequency Range100Hz to 10kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Impedance
300ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
26.8 mm x 26.8 mm x 8 mm
Frequency Range
100Hz to 10kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.31"
External Diameter - Metric
26.8mm
Power Rating Nom
15mW
Sound Pressure Level (SPL)
110dB
External Diameter - Imperial
1.05"
Frequency Response Min
0
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023