Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY99.300 (CNY112.209) |
Price for:Each
Minimum: 20
Multiple: 20
CNY1,986.00 (CNY2,244.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR5015
Order Code4562605
Technical Datasheet
Driver Type-
Impedance12ohm
Power Rating Nom15W
Resonant Frequency196Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions58mm x 58mm x 38.4mm
Frequency Range180Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
-
Product Dimensions
58mm x 58mm x 38.4mm
Temperature Grade
-
Product Range
-
Impedance
12ohm
Resonant Frequency
196Hz
Speaker Shape
Round with Square Frame
Frequency Range
180Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536