Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01508AO-WP-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4411335
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 3+ | CNY27.900 (CNY31.527) |
| 5+ | CNY25.640 (CNY28.9732) |
| 10+ | CNY23.380 (CNY26.4194) |
| 20+ | CNY21.520 (CNY24.3176) |
| 50+ | CNY19.660 (CNY22.2158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.16 (CNY34.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01508AO-WP-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4411335
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom700mW
External Width - Metric11mm
Resonant Frequency500Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.44"
Product Dimensions15mm x 11mm x 4.4mm
Frequency Range0Hz to 14kHz
Frequency Response Min500kHz
Frequency Response Max14kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.6"
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Micro
Power Rating Nom
700mW
Resonant Frequency
500Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
15mm x 11mm x 4.4mm
Frequency Response Min
500kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.12"
Impedance
8ohm
External Width - Metric
11mm
Sound Pressure Level (SPL)
94dBA
External Width - Imperial
0.44"
Frequency Range
0Hz to 14kHz
Frequency Response Max
14kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017