Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-F-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code4413835
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 3+ | CNY42.980 (CNY48.5674) |
| 5+ | CNY39.430 (CNY44.5559) |
| 10+ | CNY35.870 (CNY40.5331) |
| 20+ | CNY32.370 (CNY36.5781) |
| 50+ | CNY28.860 (CNY32.6118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-F-2Copy
Manufacturer Standard Lead Time37 weeks
Order Code4413835
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom1W
Resonant Frequency580Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions50mm x 5mm
Frequency Response Min310Hz
Frequency Range310Hz to 6kHz
Temperature GradeStandard
Frequency Response Max6kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max2W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
580Hz
Speaker Shape
Round
Product Dimensions
50mm x 5mm
Frequency Range
310Hz to 6kHz
Frequency Response Max
6kHz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.2"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
0
Frequency Response Min
310Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Flange Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098