Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-221-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1761629
Product RangeMP ABS Series
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.790 (CNY61.9127) |
| 10+ | CNY46.600 (CNY52.658) |
| 25+ | CNY42.960 (CNY48.5448) |
| 50+ | CNY36.500 (CNY41.245) |
| 100+ | CNY34.130 (CNY38.5669) |
| 250+ | CNY31.580 (CNY35.6854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.79 (CNY61.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-221-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1761629
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 5.6mm
Frequency Response Min550Hz
Frequency Range0Hz to 9kHz
Frequency Response Max9kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric5.6mm
External Depth - Imperial0.22"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-221-RC is a 3W miniature Cone Speaker with paper and cloth edge, metal housing, Nd-Fe-B magnet and 0Hz to 9kHz frequency range. This speaker features an electro-mechanical device that uses a paper, Mylar, cloth or metal cone with an attached coil to produce a tone.
- 28mm Diameter
- -20 to 60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
28mm x 5.6mm
Frequency Range
0Hz to 9kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
3W
External Depth - Imperial
0.22"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.102"
Frequency Response Min
550Hz
Frequency Response Max
9kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701