Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904282
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.060 (CNY78.0378) |
| 2+ | CNY64.570 (CNY72.9641) |
| 3+ | CNY60.080 (CNY67.8904) |
| 5+ | CNY55.590 (CNY62.8167) |
| 10+ | CNY51.100 (CNY57.743) |
| 20+ | CNY50.080 (CNY56.5904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.06 (CNY78.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-40277-44-L200Copy
Manufacturer Standard Lead Time25 weeks
Order Code4904282
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom4W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRectangular
Product Dimensions40mm x 27.06mm x 7.95mm
Frequency Range880Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
4W
Sound Pressure Level (SPL)
90dB
Product Dimensions
40mm x 27.06mm x 7.95mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Frequency Range
880Hz to 10kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001