Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2950Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245087
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.040 (CNY92.7052) |
| 4+ | CNY74.960 (CNY84.7048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.04 (CNY92.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2950Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245087
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric209mm
Power Rating Nom100W
Resonant Frequency65Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial8.228"
Product Dimensions209mm x 97mm
Frequency Response Min65Hz
Frequency Range65Hz to 4.5kHz
Frequency Response Max4.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric97mm
External Depth - Imperial3.819"
SVHCNo SVHC (04-Feb-2026)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for prosound applications and is optimized for ported enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 8inch
- Rated Impedance is 8ohm, operating bandwidth is 65Hz to 4.5KHz
- Power handling capacity is 100W RMS, sensitivity (1W/M) is 94dB
- Voice coil diameter is 2inch
- Resonance frequency is 65Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.303 electrical Q factor, 0.27 total Q factor
- Stamped steel basket, 30oz magnet
- 214.52 efficiency bandwidth product
- 1.08mH coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
209mm
Resonant Frequency
65Hz
Speaker Shape
Round
Product Dimensions
209mm x 97mm
Frequency Range
65Hz to 4.5kHz
Temperature Grade
-
Product Range
-
External Depth - Metric
97mm
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
8.228"
Frequency Response Min
65Hz
Frequency Response Max
4.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
3.819"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.226683