Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4412372
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.560 (CNY24.3628) |
| 3+ | CNY19.790 (CNY22.3627) |
| 5+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY16.230 (CNY18.3399) |
| 20+ | CNY14.750 (CNY16.6675) |
| 50+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.56 (CNY24.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-2-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4412372
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric36mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.6mm
Frequency Response Min550Hz
Frequency Range550Hz to 11kHz
Temperature GradeStandard
Frequency Response Max0
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.6mm
External Depth - Imperial0.19"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Range
550Hz to 11kHz
Frequency Response Max
0
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.19"
Impedance
4ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.42"
Frequency Response Min
550Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00825