Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR03450MRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4709740
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.240 (CNY42.0812) |
| 5+ | CNY32.900 (CNY37.177) |
| 10+ | CNY28.560 (CNY32.2728) |
| 20+ | CNY27.150 (CNY30.6795) |
| 40+ | CNY25.740 (CNY29.0862) |
| 56+ | CNY23.610 (CNY26.6793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.24 (CNY42.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03450MRCopy
Manufacturer Standard Lead Time38 weeks
Order Code4709740
Technical Datasheet
Driver TypeReceiver
Impedance50ohm
Power Rating Nom10mW
Resonant Frequency100Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
Product Dimensions34mm x 34mm x 7.2mm
Frequency Range50Hz to 10kHz
Temperature GradeStandard
IP RatingIPX7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
10mW
Sound Pressure Level (SPL)
90dB
Product Dimensions
34mm x 34mm x 7.2mm
Temperature Grade
Standard
Product Range
-
Impedance
50ohm
Resonant Frequency
100Hz
Speaker Shape
Round
Frequency Range
50Hz to 10kHz
IP Rating
IPX7
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747