Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASE04508MR-LW150-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4412331
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.190 (CNY80.4447) |
| 3+ | CNY65.920 (CNY74.4896) |
| 5+ | CNY60.640 (CNY68.5232) |
| 10+ | CNY55.360 (CNY62.5568) |
| 20+ | CNY51.060 (CNY57.6978) |
| 50+ | CNY46.750 (CNY52.8275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.19 (CNY80.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE04508MR-LW150-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4412331
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom3W
External Width - Metric36mm
Resonant Frequency420Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound with Rectangular Frame
Product Dimensions53.8mm x 36mm x 20mm
External Width - Imperial1.42"
Frequency Response Min420Hz
Frequency Range420Hz to 12kHz
Temperature GradeStandard
Frequency Response Max12kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric45mm
External Depth - Metric0
External Length - Imperial1.78"
External Depth - Imperial0.79"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
420Hz
Speaker Shape
Round with Rectangular Frame
External Width - Imperial
1.42"
Frequency Range
420Hz to 12kHz
Frequency Response Max
12kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
0
External Depth - Imperial
0.79"
Impedance
8ohm
External Width - Metric
36mm
Sound Pressure Level (SPL)
82dBA
Product Dimensions
53.8mm x 36mm x 20mm
Frequency Response Min
420Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
45mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027