Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06608MR-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4411388
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.750 (CNY44.9175) |
| 3+ | CNY36.660 (CNY41.4258) |
| 5+ | CNY33.570 (CNY37.9341) |
| 10+ | CNY30.470 (CNY34.4311) |
| 20+ | CNY27.010 (CNY30.5213) |
| 50+ | CNY23.540 (CNY26.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.75 (CNY44.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608MR-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4411388
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom500mW
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial2.6"
Product Dimensions66mm x 12.5mm
Frequency Response Min380Hz
Frequency Range380Hz to 7.5kHz
Frequency Response Max7.5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric12.5mm
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
66mm
Resonant Frequency
380Hz
Speaker Shape
Round
Product Dimensions
66mm x 12.5mm
Frequency Range
380Hz to 7.5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.5"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
2.6"
Frequency Response Min
380Hz
Frequency Response Max
7.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018