Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411324
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 5+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY19.050 (CNY21.5265) |
| 25+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY16.000 (CNY18.080) |
| 200+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01532MS-SC15-WP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411324
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Width - Metric0
Power Rating Nom20W
Resonant Frequency400Hz
Sound Pressure Level (SPL)108dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions15 mm x 6 mm x 2.75 mm
External Width - Imperial0.24"
Frequency Response Min300Hz
Frequency Range300Hz to 7kHz
Temperature GradeHigh Temperature
Frequency Response Max7kHz
IP RatingIP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric15mm
External Depth - Metric2.75mm
External Length - Imperial0.6"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Width - Metric
0
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.24"
Frequency Range
300Hz to 7kHz
Frequency Response Max
7kHz
Product Range
-
Power Rating Max
30W
External Depth - Metric
2.75mm
External Depth - Imperial
0.11"
Impedance
32ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
108dB
Product Dimensions
15 mm x 6 mm x 2.75 mm
Frequency Response Min
300Hz
Temperature Grade
High Temperature
IP Rating
IP67
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005