Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827697
Your Part Number
213 In Stock
200 more incoming. You can reserve stock now
213 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827697
Technical Datasheet
Impedance8ohm
External Diameter - Metric383mm
External Width - Metric-
Power Rating Nom150W
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
External Width - Imperial-
Product Dimensions383mm x 143mm
Frequency Response Min50Hz
Frequency Range25Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
Product Dimensions
383mm x 143mm
Frequency Range
25Hz to 3kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
External Diameter - Metric
383mm
Power Rating Nom
150W
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
3kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824