Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG10008C-03Copy
Manufacturer Standard Lead Time24 weeks
Order Code1299880
Your Part Number
10,494 In Stock
Need more?
10,494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 50+ | CNY22.960 (CNY25.9448) |
| 100+ | CNY19.440 (CNY21.9672) |
| 250+ | CNY16.980 (CNY19.1874) |
| 500+ | CNY14.580 (CNY16.4754) |
| 1180+ | CNY13.460 (CNY15.2098) |
| 5900+ | CNY12.640 (CNY14.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG10008C-03Copy
Manufacturer Standard Lead Time24 weeks
Order Code1299880
Technical Datasheet
Driver TypeMicro
External Diameter - Metric10mm
Impedance8ohm
Power Rating Nom300mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.394"
Product Dimensions10mm x 2.9mm
Frequency Range1.2kHz to 20kHz
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric2.9mm
External Depth - Imperial0.114"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG10008C-03 is a Micro Dynamic Speaker features 300mW power rating and 86dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
10mm x 2.9mm
Frequency Response Min
1.2kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.114"
External Diameter - Metric
10mm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.394"
Frequency Range
1.2kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.9mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006