Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1308MS-2-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4411421RL
Cut Tape4411421
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.170 | CNY59.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.170 (CNY66.8621) |
| 10+ | CNY46.680 (CNY52.7484) |
| 50+ | CNY40.210 (CNY45.4373) |
| 100+ | CNY39.520 (CNY44.6576) |
| 200+ | CNY38.540 (CNY43.5502) |
| 600+ | CNY37.550 (CNY42.4315) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1308MS-2-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4411421RL
Cut Tape4411421
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom700mW
External Width - Metric13mm
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)88dBA
Speaker ShapeSquare
Product Dimensions13mm x 13mm x 4mm
External Width - Imperial0.51"
Frequency Response Min0
Frequency Range1.1kHz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1W
External Length - Metric13mm
External Depth - Metric4mm
External Length - Imperial0.51"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
700mW
Resonant Frequency
1.1kHz
Speaker Shape
Square
External Width - Imperial
0.51"
Frequency Range
1.1kHz to 20kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Impedance
8ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
88dBA
Product Dimensions
13mm x 13mm x 4mm
Frequency Response Min
0
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
13mm
External Length - Imperial
0.51"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012