Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-SC18-WP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411346
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 5+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY26.430 (CNY29.8659) |
| 20+ | CNY23.840 (CNY26.9392) |
| 40+ | CNY22.130 (CNY25.0069) |
| 100+ | CNY20.420 (CNY23.0746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-SC18-WP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411346
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric13mm
Power Rating Nom1W
Resonant Frequency420Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeOval
External Width - Imperial0.51"
Product Dimensions18mm x 13mm x 2.5mm
Frequency Response Min420Hz
Frequency Range0Hz to 15kHz
Frequency Response Max15kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric18mm
External Depth - Metric2.8mm
External Length - Imperial0.71"
External Depth - Imperial0.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
420Hz
Speaker Shape
Oval
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 15kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
2.8mm
External Depth - Imperial
0.11"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
External Width - Imperial
0.51"
Frequency Response Min
420Hz
Frequency Response Max
15kHz
IP Rating
IP65
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018