Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.300 (CNY236.509) |
| 2+ | CNY193.940 (CNY219.1522) |
| 3+ | CNY178.580 (CNY201.7954) |
| 5+ | CNY163.220 (CNY184.4386) |
| 10+ | CNY147.850 (CNY167.0705) |
| 20+ | CNY144.900 (CNY163.737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.30 (CNY236.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2254Copy
Order Code2787062
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom15W
External Width - Metric97mm
Resonant Frequency110Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeOval
External Width - Imperial3.819"
Frequency Response Min75Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric153mm
External Depth - Metric51mm
External Length - Imperial6.024"
External Depth - Imperial2.008"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Power Rating Nom
15W
Resonant Frequency
110Hz
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
30W
External Depth - Metric
51mm
External Depth - Imperial
2.008"
Impedance
4ohm
External Width - Metric
97mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.819"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
153mm
External Length - Imperial
6.024"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456