Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.660 (CNY184.9358) |
| 2+ | CNY154.410 (CNY174.4833) |
| 3+ | CNY145.160 (CNY164.0308) |
| 5+ | CNY135.910 (CNY153.5783) |
| 10+ | CNY126.660 (CNY143.1258) |
| 20+ | CNY124.130 (CNY140.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.66 (CNY184.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR9.15 4OHMCopy
Order Code4690630
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Width - Metric95mm
Power Rating Nom15W
Resonant Frequency0
Sound Pressure Level (SPL)85dBA
Speaker ShapeOval
External Width - Imperial3.74"
Frequency Response Min75Hz
Frequency Response Max16kHz
Product Range-
Power Rating Max30W
External Length - Metric155mm
External Depth - Metric30mm
External Length - Imperial6.102"
External Depth - Imperial1.181"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
95mm
Resonant Frequency
0
Speaker Shape
Oval
Frequency Response Min
75Hz
Product Range
-
External Length - Metric
155mm
External Length - Imperial
6.102"
SVHC
No SVHC (25-Jun-2025)
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dBA
External Width - Imperial
3.74"
Frequency Response Max
16kHz
Power Rating Max
30W
External Depth - Metric
30mm
External Depth - Imperial
1.181"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298