Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBDM8760F-RX
Order Code107299
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric86mm
Power Rating Nom-
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
External Width - Imperial3.38"
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric86mm
External Depth - Metric34mm
External Length - Imperial3.38"
External Depth - Imperial1.34"
SVHCNo SVHC (12-Jan-2017)
Alternatives for BDM8760F-RX
2 Products Found
Product Overview
BDM8760F-RX is a square internal sounder speaker.
- 12W max power, 5kHz frequency range, 8ohm impedance
- Mylar cone material
- Size is 87 × 87 × 35mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Driver Type
General Purpose
External Width - Metric
86mm
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Length - Metric
86mm
External Length - Imperial
3.38"
SVHC
No SVHC (12-Jan-2017)
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Width - Imperial
3.38"
Product Range
-
Power Rating Max
12W
External Depth - Metric
34mm
External Depth - Imperial
1.34"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24