Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-800Copy
Order Code2827734
Product RangeMulticomp Pro Piezo Horn Tweeters
Your Part Number
Available to Order
Notify me when back in stock
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-800Copy
Order Code2827734
Product RangeMulticomp Pro Piezo Horn Tweeters
Technical Datasheet
Driver TypeTweeter
Impedance-
External Diameter - Metric-
External Width - Metric86.4mm
Power Rating Nom75W
Resonant Frequency-
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial3.402"
Product Dimensions-
Frequency Response Min2kHz
Frequency Range2kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Piezo Horn Tweeters
Power Rating Max-
External Length - Metric86.4mm
External Depth - Metric76.2mm
External Length - Imperial3.402"
External Depth - Imperial3"
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
-
Power Rating Nom
75W
Speaker Shape
Square
External Width - Imperial
3.402"
Frequency Response Min
2kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Impedance
-
External Width - Metric
86.4mm
Resonant Frequency
-
External Diameter - Imperial
-
Product Dimensions
-
Frequency Range
2kHz to 20kHz
Temperature Grade
-
Product Range
Multicomp Pro Piezo Horn Tweeters
External Length - Metric
86.4mm
External Length - Imperial
3.402"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401