Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Order Code4412354
Product RangeeXtreme Series
Your Part Number
66 In Stock
20 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.000 (CNY160.460) |
| 2+ | CNY133.530 (CNY150.8889) |
| 3+ | CNY125.060 (CNY141.3178) |
| 5+ | CNY116.590 (CNY131.7467) |
| 10+ | CNY108.110 (CNY122.1643) |
| 20+ | CNY94.190 (CNY106.4347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.00 (CNY160.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Order Code4412354
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric65mm
Power Rating Nom10W
Resonant Frequency130Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
Product Dimensions65mm x 65mm x 36.7mm
External Width - Imperial2.55"
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric65mm
External Depth - Metric36.7mm
External Length - Imperial2.55"
External Depth - Imperial1.44"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
65mm
Resonant Frequency
130Hz
Speaker Shape
Square
External Width - Imperial
2.55"
Frequency Response Min
80Hz
Temperature Grade
Standard
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
36.7mm
External Depth - Imperial
1.44"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
88dB
Product Dimensions
65mm x 65mm x 36.7mm
Frequency Range
80Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
65mm
External Length - Imperial
2.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092