Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
50 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 3+ | CNY46.330 (CNY52.3529) |
| 5+ | CNY43.390 (CNY49.0307) |
| 10+ | CNY40.440 (CNY45.6972) |
| 20+ | CNY37.510 (CNY42.3863) |
| 50+ | CNY34.570 (CNY39.0641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.27 (CNY55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-R
Order Code4411392
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric61.5mm
Power Rating Nom4W
Resonant Frequency230Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeSquare
External Width - Imperial2.42"
Product Dimensions66.3mm x 66.3mm x 29mm
Frequency Range230Hz to 12kHz
Frequency Response Min230Hz
Frequency Response Max12kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric66.3mm
External Depth - Metric29mm
External Length - Imperial2.61"
External Depth - Imperial1.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
61.5mm
Resonant Frequency
230Hz
Speaker Shape
Square
Product Dimensions
66.3mm x 66.3mm x 29mm
Frequency Response Min
230Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
5W
External Depth - Metric
29mm
External Depth - Imperial
1.14"
Impedance
8ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
95dBA
External Width - Imperial
2.42"
Frequency Range
230Hz to 12kHz
Frequency Response Max
12kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.3mm
External Length - Imperial
2.61"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204