Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHMCopy
Order Code3401428
Product RangeFR 58 Series
Also Known AsGTIN UPC EAN: 4007540022048
Your Part Number
90 In Stock
50 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.010 (CNY81.3713) |
| 5+ | CNY61.700 (CNY69.721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.01 (CNY81.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHMCopy
Order Code3401428
Product RangeFR 58 Series
Also Known AsGTIN UPC EAN: 4007540022048
Technical Datasheet
Driver TypeTweeter
Impedance4ohm
External Width - Metric58.2mm
Power Rating Nom10W
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.291"
Product Dimensions58.5mm x 58.5mm x 28mm
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeFR 58 Series
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.2mm
External Depth - Metric28mm
External Length - Imperial2.291"
External Depth - Imperial1.102"
SVHCNo SVHC (25-Jun-2025)
Product Overview
58mm (2.3") Full range 4Ω speaker
- Coated paper cone with rubber surround
- Squared metal basket
- 4x Mounting holes
- Rubber gasket
Technical Specifications
Driver Type
Tweeter
External Width - Metric
58.2mm
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Range
120Hz to 20kHz
Temperature Grade
-
Product Range
FR 58 Series
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
2.291"
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
58.2mm
External Length - Imperial
2.291"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296558