Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No8006Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683897
Your Part Number
1,610 In Stock
Need more?
1,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.730 (CNY114.9549) |
| 2+ | CNY96.020 (CNY108.5026) |
| 3+ | CNY90.310 (CNY102.0503) |
| 5+ | CNY84.600 (CNY95.598) |
| 10+ | CNY78.890 (CNY89.1457) |
| 20+ | CNY77.320 (CNY87.3716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.73 (CNY114.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No8006Copy
Manufacturer Standard Lead Time12 weeks
Order Code1683897
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric50.5mm
Power Rating Nom10W
Resonant Frequency193Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.988"
Product Dimensions90.5mm x 50.5mm x 43mm
Frequency Response Min130Hz
Frequency Range130Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric90.5mm
External Depth - Metric43mm
External Length - Imperial3.563"
External Depth - Imperial1.693"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8006 is a Magnetically Shielded Speaker, 5 x 9cm (2 x 3.5-inch) full range driver with a powerful magnetic drive, good efficiency and a very balanced frequency response. Due to the very good high range reproduction and the small size any non-spacious application in the field of multimedia and Dolby Surround are possible.
Applications
Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
Driver Type
Full-range
External Width - Metric
50.5mm
Resonant Frequency
193Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
90.5mm x 50.5mm x 43mm
Frequency Range
130Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
15W
External Depth - Metric
43mm
External Depth - Imperial
1.693"
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.988"
Frequency Response Min
130Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90.5mm
External Length - Imperial
3.563"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212