Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RCCopy
Order Code4136966
Product RangeMP ABS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.890 (CNY33.7757) |
| 25+ | CNY27.240 (CNY30.7812) |
| 50+ | CNY24.680 (CNY27.8884) |
| 100+ | CNY22.580 (CNY25.5154) |
| 250+ | CNY21.030 (CNY23.7639) |
| 500+ | CNY18.920 (CNY21.3796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.89 (CNY33.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RCCopy
Order Code4136966
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1W
External Width - Metric16mm
Resonant Frequency670Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 35mm x 5.8mm
External Width - Imperial0.629"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric35mm
External Depth - Metric5.8mm
External Length - Imperial1.377"
External Depth - Imperial0.228"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 1W miniature speaker
- 8±15%ohm/2KHz rated impedance
- 1W rated input power, 2W maximum input power
- Resonant frequency is 670±20% Hz/1V, frequency range from F0Hz-20,000Hz
- 83±3dB sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz 1W/0.5m
- Black PBT frame, SPCC yoke and plate, cloth diaphragm
- Operating temperature range from -20°C to +60°C
- 10% maximum at 1KHz, 1.0W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
1W
Resonant Frequency
670Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.629"
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
2W
External Depth - Metric
5.8mm
External Depth - Imperial
0.228"
Impedance
8ohm
External Width - Metric
16mm
Sound Pressure Level (SPL)
83dB
Product Dimensions
16mm x 35mm x 5.8mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
35mm
External Length - Imperial
1.377"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008