Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05208PSCopy
Manufacturer Standard Lead Time37 weeks
Order Code4460828
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.170 (CNY65.7321) |
| 2+ | CNY54.390 (CNY61.4607) |
| 3+ | CNY50.600 (CNY57.178) |
| 5+ | CNY46.820 (CNY52.9066) |
| 10+ | CNY43.030 (CNY48.6239) |
| 20+ | CNY42.170 (CNY47.6521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.17 (CNY65.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05208PSCopy
Manufacturer Standard Lead Time37 weeks
Order Code4460828
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric51.5mm
Power Rating Nom4.5W
Resonant Frequency130Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.03"
Product Dimensions51.5mm x 51.5mm x 30.3mm
Frequency Response Min130Hz
Frequency Range130Hz to 15kHz
Frequency Response Max15kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric51.5mm
External Depth - Metric30.3mm
External Length - Imperial2.03"
External Depth - Imperial1.19"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS05208PS is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 4.5W rated input power
- 5W maximum input power
- 83 ±3dB sensitivity at (PDRIVE = 1W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
- 130Hz ±20% resonant frequency
- f0 ≤ f ≤ 15,000Hz frequency range (-10dBSPL)
- PBT+15%GF frame material, NdFeB magnet material, paper + PU diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance
- Dimension is 30.3 x 51.5 x 51.5mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
51.5mm
Resonant Frequency
130Hz
Speaker Shape
Round with Square Frame
Product Dimensions
51.5mm x 51.5mm x 30.3mm
Frequency Range
130Hz to 15kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
5W
External Depth - Metric
30.3mm
External Depth - Imperial
1.19"
Impedance
8ohm
Power Rating Nom
4.5W
Sound Pressure Level (SPL)
97dB
External Width - Imperial
2.03"
Frequency Response Min
130Hz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
51.5mm
External Length - Imperial
2.03"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001