Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07104PO-WR-RCopy
Manufacturer Standard Lead Time49 weeks
Order Code4411396
Your Part Number
168 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 5+ | CNY41.160 (CNY46.5108) |
| 10+ | CNY35.790 (CNY40.4427) |
| 25+ | CNY32.830 (CNY37.0979) |
| 50+ | CNY29.250 (CNY33.0525) |
| 200+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07104PO-WR-RCopy
Manufacturer Standard Lead Time49 weeks
Order Code4411396
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric41mm
Power Rating Nom3W
Resonant Frequency250Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.6"
Product Dimensions71mm x 41mm x 25mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric71mm
External Depth - Metric25mm
External Length - Imperial2.8"
External Depth - Imperial1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
41mm
Resonant Frequency
250Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
71mm x 41mm x 25mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
25mm
External Depth - Imperial
1"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.6"
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
71mm
External Length - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038