Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4412355
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.350 (CNY88.5355) |
| 3+ | CNY72.440 (CNY81.8572) |
| 5+ | CNY66.530 (CNY75.1789) |
| 10+ | CNY60.620 (CNY68.5006) |
| 20+ | CNY57.570 (CNY65.0541) |
| 50+ | CNY54.520 (CNY61.6076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.35 (CNY88.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4412355
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Width - Metric0
Power Rating Nom3W
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Width - Imperial1.33"
Product Dimensions34mm x 12.5mm
Frequency Response Min0Hz
Frequency Range550Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric0
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Width - Metric
0
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
34mm x 12.5mm
Frequency Range
550Hz to 10.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dBA
External Width - Imperial
1.33"
Frequency Response Min
0Hz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
0
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03