Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-235-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2433037
Product RangeMP ABS Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.240 (CNY63.5512) |
| 10+ | CNY47.870 (CNY54.0931) |
| 25+ | CNY44.140 (CNY49.8782) |
| 50+ | CNY37.500 (CNY42.375) |
| 100+ | CNY35.040 (CNY39.5952) |
| 250+ | CNY32.400 (CNY36.612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.24 (CNY63.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-235-RCCopy
Manufacturer Standard Lead Time20 weeks
Order Code2433037
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric30mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.181"
Product Dimensions70mm x 30mm x 23mm
Frequency Response Min100Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.756"
External Depth - Imperial0.906"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-235-RC is a 70x30mm Speaker with metal housing, NdFeB magnet and paper-cloth cone. The speaker operates at 2W nominal power and generates 86dB sound.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
30mm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
70mm x 30mm x 23mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.906"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
External Width - Imperial
1.181"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
70mm
External Length - Imperial
2.756"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112