Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1867858
Product RangeMP ABS Series
Your Part Number
1,651 In Stock
Need more?
1,651 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.410 (CNY49.0533) |
| 10+ | CNY36.950 (CNY41.7535) |
| 25+ | CNY34.040 (CNY38.4652) |
| 50+ | CNY28.940 (CNY32.7022) |
| 100+ | CNY27.030 (CNY30.5439) |
| 250+ | CNY25.030 (CNY28.2839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.41 (CNY49.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-230-RCCopy
Manufacturer Standard Lead Time18 weeks
Order Code1867858
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
External Width - Metric28.3mm
Power Rating Nom2W
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.114"
Product Dimensions40mm x 28.3mm x 12mm
Frequency Response Min380Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.575"
External Depth - Imperial0.453"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABS-230-RC is a black Miniature Speaker with ABS housing and cloth edge paper cone. It features 4W power rating and generates 84dB loudness.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
28.3mm
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 28.3mm x 12mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.453"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.114"
Frequency Response Min
380Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608