Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-RCopy
Manufacturer Standard Lead Time50 weeks
Order Code4412337
Your Part Number
223 In Stock
200 more incoming. You can reserve stock now
223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.000 (CNY79.100) |
| 3+ | CNY64.710 (CNY73.1223) |
| 5+ | CNY59.410 (CNY67.1333) |
| 10+ | CNY54.110 (CNY61.1443) |
| 20+ | CNY49.940 (CNY56.4322) |
| 50+ | CNY45.760 (CNY51.7088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.00 (CNY79.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS09008PO-11-WR-RCopy
Manufacturer Standard Lead Time50 weeks
Order Code4412337
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric50mm
Power Rating Nom5W
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.97"
Product Dimensions90mm x 50mm x 38.5mm
Frequency Range180Hz to 10kHz
Frequency Response Min180Hz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric90mm
External Depth - Metric38.5mm
External Length - Imperial0
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
50mm
Resonant Frequency
180Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
90mm x 50mm x 38.5mm
Frequency Response Min
180Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
8W
External Depth - Metric
38.5mm
External Depth - Imperial
0
Impedance
8ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.97"
Frequency Range
180Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
90mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098