Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.490 (CNY257.0637) |
| 2+ | CNY214.820 (CNY242.7466) |
| 3+ | CNY202.140 (CNY228.4182) |
| 5+ | CNY189.460 (CNY214.0898) |
| 10+ | CNY176.780 (CNY199.7614) |
| 20+ | CNY173.250 (CNY195.7725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.49 (CNY257.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC 8 N, 8 OHMCopy
Manufacturer Standard Lead Time2 weeks
Order Code3772113
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric77.5mm
Power Rating Nom30W
Resonant Frequency110Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.052"
Product Dimensions90mm x 48.2mm
Frequency Response Min70Hz
Frequency Range70Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric77.5mm
External Depth - Metric48.2mm
External Length - Imperial3.052"
External Depth - Imperial1.9"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Width - Metric
77.5mm
Resonant Frequency
110Hz
Speaker Shape
Round with Square Frame
Product Dimensions
90mm x 48.2mm
Frequency Range
70Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
50W
External Depth - Metric
48.2mm
External Depth - Imperial
1.9"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
81dB
External Width - Imperial
3.052"
Frequency Response Min
70Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
77.5mm
External Length - Imperial
3.052"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28