Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211Copy
Order Code2827624
Product RangeMulticomp Pro Tweeters
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1211Copy
Order Code2827624
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric98mm
External Width - Metric-
Power Rating Nom75W
External Diameter - Imperial3.858"
External Width - Imperial-
Product Dimensions-
Frequency Response Min1.5kHz
Frequency Range1kHz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
Technical Specifications
Driver Type
Tweeter
External Width - Metric
-
External Diameter - Imperial
3.858"
Product Dimensions
-
Frequency Range
1kHz to 20kHz
Temperature Grade
High Temperature
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
98mm
Power Rating Nom
75W
External Width - Imperial
-
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85549