Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06606SR-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413773
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.080 (CNY180.8904) |
| 3+ | CNY144.730 (CNY163.5449) |
| 5+ | CNY130.190 (CNY147.1147) |
| 10+ | CNY120.740 (CNY136.4362) |
| 20+ | CNY112.350 (CNY126.9555) |
| 50+ | CNY101.340 (CNY114.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.08 (CNY180.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06606SR-RCopy
Manufacturer Standard Lead Time43 weeks
Order Code4413773
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric65mm
Impedance6ohm
Power Rating Nom15W
Resonant Frequency0
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial2.56"
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Depth - Metric27mm
External Depth - Imperial1.07"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
6ohm
Resonant Frequency
0
Speaker Shape
Round
Frequency Response Min
1.5kHz
Product Range
-
Power Rating Max
30W
External Depth - Imperial
1.07"
External Diameter - Metric
65mm
Power Rating Nom
15W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
2.56"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063