Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04304PR-F-WP-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413710
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.080 (CNY123.2604) |
| 5+ | CNY98.400 (CNY111.192) |
| 10+ | CNY88.150 (CNY99.6095) |
| 20+ | CNY81.740 (CNY92.3662) |
| 40+ | CNY75.900 (CNY85.767) |
| 63+ | CNY68.410 (CNY77.3033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.08 (CNY123.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04304PR-F-WP-RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4413710
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric42.5mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.68"
Frequency Response Min180Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric22.4mm
External Depth - Imperial0.89"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
180Hz
Speaker Shape
Round
Frequency Response Min
180Hz
Product Range
-
Power Rating Max
5W
External Depth - Imperial
0.89"
External Diameter - Metric
42.5mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.68"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
22.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001