Print Page
Image is for illustrative purposes only. Please refer to product description.

213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 3+ | CNY23.390 (CNY26.4307) |
| 5+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY19.580 (CNY22.1254) |
| 20+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.29 (CNY28.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03208MR-R
Order Code1653526
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric31.9mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial1.256"
Product Dimensions31.9mm x 15.1mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric15.1mm
External Depth - Imperial0.594"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AST-03208MR-R is an Environmentally-friendly round Speaker with NORYL housing, Mylar cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 82dBA sound pressure at 10cm.
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
31.9mm x 15.1mm
Frequency Range
500Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.594"
External Diameter - Metric
31.9mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
1.256"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
15.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01