Print Page
Image is for illustrative purposes only. Please refer to product description.

222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.970 (CNY25.9561) |
| 10+ | CNY20.690 (CNY23.3797) |
| 50+ | CNY18.230 (CNY20.5999) |
| 100+ | CNY16.510 (CNY18.6563) |
| 250+ | CNY14.680 (CNY16.5884) |
| 500+ | CNY13.910 (CNY15.7183) |
| 1000+ | CNY13.300 (CNY15.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.97 (CNY25.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG3108Copy
Order Code1502740
Technical Datasheet
Driver TypeMicro
External Diameter - Metric31.8mm
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial1.252"
Product Dimensions31.8mm x 20.5mm
Frequency Response Min1.25kHz
Frequency Range1.25kHz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric20.5mm
External Depth - Imperial0.807"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSG3108 is a Speaker Transducer features 100mW power rating and generates 95dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
31.8mm x 20.5mm
Frequency Range
1.25kHz to 4kHz
Frequency Response Max
4kHz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.807"
External Diameter - Metric
31.8mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
1.252"
Frequency Response Min
1.25kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
20.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01