Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 3+ | CNY28.870 (CNY32.6231) |
| 5+ | CNY25.980 (CNY29.3574) |
| 10+ | CNY23.080 (CNY26.0804) |
| 20+ | CNY20.610 (CNY23.2893) |
| 50+ | CNY18.130 (CNY20.4869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoADS02908MR-RCopy
Order Code1192973
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric29mm
Power Rating Nom100mW
Resonant Frequency650Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.142"
Frequency Response Min650Hz
Frequency Response Max4kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric9.5mm
External Depth - Imperial0.374"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ADS02908MR-R is an Environmentally-friendly Mini Speaker with ABS housing, transparent polyester cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 88dBA sound pressure at 10cm.
- -20 to +55°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
29mm
Resonant Frequency
650Hz
Speaker Shape
Round
Frequency Response Min
650Hz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.374"
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.142"
Frequency Response Max
4kHz
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ADS02908MR-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008