Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.460 (CNY27.6398) |
| 5+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY18.520 (CNY20.9276) |
| 20+ | CNY17.610 (CNY19.8993) |
| 40+ | CNY16.690 (CNY18.8597) |
| 60+ | CNY15.310 (CNY17.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.46 (CNY27.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR03032MR-R
Order Code4411327
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric29.8mm
Power Rating Nom20mW
Resonant Frequency-
Sound Pressure Level (SPL)115dB
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions29.8 mm x 29.8 mm x 6.8 mm
Frequency Response Min60Hz
Frequency Range60Hz to 10kHz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric6.8mm
External Depth - Imperial0.27"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
29.8mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
29.8 mm x 29.8 mm x 6.8 mm
Frequency Range
60Hz to 10kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.27"
Impedance
32ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
115dB
External Diameter - Imperial
0
Frequency Response Min
60Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058