Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RCCopy
Order Code2921628
Product RangeMP ABS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.510 (CNY49.1663) |
| 10+ | CNY37.110 (CNY41.9343) |
| 25+ | CNY33.820 (CNY38.2166) |
| 50+ | CNY28.060 (CNY31.7078) |
| 100+ | CNY26.510 (CNY29.9563) |
| 250+ | CNY24.770 (CNY27.9901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.51 (CNY49.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RCCopy
Order Code2921628
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric27mm
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.063"
Product Dimensions27mm x 4.9mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.9mm
External Depth - Imperial0.193"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
27mm x 4.9mm
Frequency Range
500Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Imperial
0.193"
External Diameter - Metric
27mm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.063"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003