Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.460 (CNY43.4598) |
| 3+ | CNY35.590 (CNY40.2167) |
| 5+ | CNY32.720 (CNY36.9736) |
| 10+ | CNY29.850 (CNY33.7305) |
| 20+ | CNY27.460 (CNY31.0298) |
| 50+ | CNY25.060 (CNY28.3178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.46 (CNY43.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02308MR-TCopy
Order Code4460806
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric22.5mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency660Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial0.89"
Product Dimensions22.5mm x 7.15mm
Frequency Range660Hz to 20kHz
Frequency Response Min660Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric7.15mm
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02308MR-T is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.5W maximum input power
- 97 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.1m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 660Hz (±20%) resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PEN diaphragm material
- ≤15% total harmonic distortion at (660Hz ≤ f ≤ 1KHz, PDRIVE = 1.0W)
- 8 ±15%ohm impedance at f = 2.5KHz
- Dimension is 7.15 x 22.5 x 22.5mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
660Hz
Speaker Shape
Round
Product Dimensions
22.5mm x 7.15mm
Frequency Response Min
660Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.28"
External Diameter - Metric
22.5mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
0.89"
Frequency Range
660Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001